Schlegel SSSA15OI_M01 SHORTRON-M12 Key Switch Latching 1N/C+1S 25cm Cable

Image Representative of Range

Schlegel SSSA15OI_M01 SHORTRON-M12 Key Switch Latching 1N/C+1S 25cm Cable

MPN
SSSA15OI_M01
Brand
Schlegel
EAN-13
4251478424614
Order Code
10-5432
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Schlegel SSSA15OI_M01 key switch is a durable and reliable component designed for secure operations. It features a robust mechanism, suitable for controlling and isolating circuits in industrial environments. This switch is ideal for use in machinery, control panels, and other safety-critical applications.
Type Key switch
Contact Configuration DPST
Number of Positions 2
Current Rating 4A
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Trustpilot