Schlegel SSSA12OI_M01 SHORTRON-M12 Key Switch 25CM Cable Light Pressure

Image Representative of Range

Schlegel SSSA12OI_M01 SHORTRON-M12 Key Switch 25CM Cable Light Pressure

MPN
SSSA12OI_M01
Brand
Schlegel
EAN-13
4251478424621
Order Code
10-5431
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Schlegel SSSA12OI_M01 is a key switch designed for secure and controlled activation. This robust switch is used in various industrial applications for machinery control and access restriction. It ensures safety and precision with its reliable key-operated mechanism.
Type Key switch
Current Rating 4A
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Trustpilot