Schabus Float Switches Miniature float switch 624354

Schabus Brand: Schabus
The Schabus miniature float switches are reliable and maintenance-free devices designed for easy installation, suitable for various applications including home automation, available in both plastic and stainless steel options.
Description Image Product Buy Pricing (Ex VAT) Maximum Voltage Cable Length (Ø) Current Rating Connection Dim Contact Type Height IP Rating Length Material Maximum Current Maximum Temperature Min. temperature Switching Voltage Width Type
Schabus 200361 Miniature Float Switch: DC Voltage, Home Automation Use
Schabus 200361 Miniature Float Switch: DC Voltage, Home Automation Use
Standard range
Order code: 10-5234
MPN: 200361

Despatched within 4 working days - 2 in stock
1+ £48.88
10+ £47.42
100+ £47.26
Price per unit Ex VAT
42V DC 23mm (Ø x H) 23 mm x 58 mm 58mm IP67 Miniature float switch
Schabus 200938 Miniature Float Switch, Plastic, Maintenance-free, Easy Install
Schabus 200938 Miniature Float Switch, Plastic, Maintenance-free, Easy Install
Standard range
Order code: 10-5239
MPN: 200938

Despatched within 4 working days - 6 in stock
1+ £36.52
10+ £35.23
Price per unit Ex VAT
25 V AC/60 V DC 18mm 0.5A (Ø x H) 18 mm x 55 mm 1 change-over 55mm IP68 Miniature float switch
Schabus 200939 Miniature Float Switch Stainless steel, Maintenance-Free
Schabus 200939 Miniature Float Switch Stainless steel, Maintenance-Free
Standard range
Order code: 10-5240
MPN: 200939

Despatched within 4 working days - 16 in stock
1+ £63.28
Price per unit Ex VAT
25 V AC/60 V DC 28.5mm 0.5A (Ø x H) 28.5 mm x 60 mm 60mm IP68 Miniature float switch
Schabus 200940 Miniature Float Switch, 2.5m, Fill/Drain, NC/NO, Plastic
Schabus 200940 Miniature Float Switch, 2.5m, Fill/Drain, NC/NO, Plastic
Standard range
Order code: 10-5241
MPN: 200940

Despatched within 4 working days - 142 in stock
1+ £20.17
10+ £19.09
100+ £18.76
Price per unit Ex VAT
25 V AC/60 V DC 2.50m Cable with open ends (L x W x H) 55 x 18 x 18 mm 1 change-over 18mm IP68 55mm Plastic 0.5A 80°C -20°C 25V 18mm Miniature float switch
Schabus 300939 Miniature Float Switch, V4A Stainless Steel, Easy Install
Schabus 300939 Miniature Float Switch, V4A Stainless Steel, Easy Install
Extended range
Order code: 10-5283
MPN: 300939

Available to back order
1+ £92.85
10+ £90.07
100+ £89.79
Price per unit Ex VAT
25 V AC/60 V DC 28.5mm 0.5A (Ø x H) 28.5 mm x 60 mm 60mm IP68 Miniature float switch
Schabus 300941 MINI LEVEL SWITCH V4A Steel Reliable Easy Install NC/NO
Schabus 300941 MINI LEVEL SWITCH V4A Steel Reliable Easy Install NC/NO
Standard range
Order code: 10-5284
MPN: 300941

Despatched within 4 working days - 6 in stock
1+ £89.52
Price per unit Ex VAT
25 V AC/60 V DC 2.50m 0.5A Cable with open ends (L x W x H) 55 x 27 x 27 mm 1 change-over 27mm IP68 55mm Stainless steel 0.5A 100°C -20°C 25V 27mm Miniature float switch

Trustpilot