Schabus 200938 Miniature Float Switch, Plastic, Maintenance-free, Easy Install

MPN
200938
Brand
Schabus
EAN-13
4044764003583
Order Code
10-5239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.52
10+ £35.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schabus 200938 miniature float switch is a compact and reliable device suitable for liquid level monitoring. Manufactured by Schabus, this switch is ideal for use in aquariums, water tanks, and sump pumps. The product is easy to install and provides precise control, ensuring efficient operation of fluid systems.
Type Miniature float switch
Maximum Voltage 25 V AC/60 V DC
Current Rating 0.5A
(Ø) 18mm
Contact Type 1 change-over
Dim (Ø x H) 18 mm x 55 mm
Height 55mm
IP Rating IP68

Reviews

Be the first to submit a review

Trustpilot