Schabus 300939 Miniature Float Switch, V4A Stainless Steel, Easy Install

MPN
300939
Brand
Schabus
EAN-13
4044764003965
Order Code
10-5283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £92.85
10+ £90.07
100+ £89.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Schabus, the 300939 Miniature float switch is a compact and reliable device designed for monitoring liquid levels. It's typically used in applications such as aquariums, water tanks, and sump pumps to automatically control water flow. This switch ensures efficient operation by preventing overflow or running dry in various fluid management systems.
Type Miniature float switch
Maximum Voltage 25 V AC/60 V DC
Current Rating 0.5A
(Ø) 28.5mm
Dim (Ø x H) 28.5 mm x 60 mm
Height 60mm
IP Rating IP68

Reviews

Be the first to submit a review

Trustpilot