Schabus 200939 Miniature Float Switch Stainless steel, Maintenance-Free

MPN
200939
Brand
Schabus
EAN-13
4044764003590
Order Code
10-5240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £63.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schabus manufactures the Miniature float switch, identified by the part number 200939. This device is compact, designed for precision liquid level detection, and can be used in residential and industrial settings. Typical applications include sump pump regulation and monitoring fluid levels in tanks.
Type Miniature float switch
Maximum Voltage 25 V AC/60 V DC
Current Rating 0.5A
(Ø) 28.5mm
Dim (Ø x H) 28.5 mm x 60 mm
Height 60mm
IP Rating IP68

Reviews

Be the first to submit a review

Trustpilot