Schabus 200361 Miniature Float Switch: DC Voltage, Home Automation Use

MPN
200361
Brand
Schabus
EAN-13
4044764004191
Order Code
10-5234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.88
10+ £47.42
100+ £47.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schabus 200361 Miniature float switch is designed by Schabus and features a compact design ideal for small-scale liquid level detection. It is commonly used in applications requiring precise and reliable fluid monitoring, such as in aquariums, small tanks, or other confined spaces. This versatile switch ensures efficient and accurate liquid level management, making it a reliable choice for various residential or commercial uses.
Type Miniature float switch
Maximum Voltage 42V DC
(Ø) 23mm
Dim (Ø x H) 23 mm x 58 mm
Height 58mm
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot