Schabus 300941 MINI LEVEL SWITCH V4A Steel Reliable Easy Install NC/NO

MPN
300941
Brand
Schabus
EAN-13
4044764002265
Order Code
10-5284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £89.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Schabus manufactures the 300941 miniature float switch V4A-G1/8, suitable for filling and draining applications up to 2.50 metres. This compact device, also known as a mini level switch, is ideal for monitoring liquid levels in tanks and containers. It features durable construction and precise operation for reliable performance.
Type Miniature float switch
Cable Length 2.50m
Maximum Voltage 25 V AC/60 V DC
Current Rating 0.5A
Connection Cable with open ends
Contact Type 1 change-over
Dim (L x W x H) 55 x 27 x 27 mm
Height 27mm
IP Rating IP68
Length 55mm
Material Stainless steel
Maximum Current 0.5A
Maximum Temperature 100°C
Min. temperature -20°C
Switching Voltage 25V
Width 27mm

Reviews

Be the first to submit a review

Trustpilot