Schabus 200940 Miniature Float Switch, 2.5m, Fill/Drain, NC/NO, Plastic

Image Representative of Range

Schabus 200940 Miniature Float Switch, 2.5m, Fill/Drain, NC/NO, Plastic

MPN
200940
Brand
Schabus
EAN-13
4044764002258
Order Code
10-5241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.17
10+ £19.09
100+ £18.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Schabus manufactures the 200940 miniature float switch, ideal for filling and draining applications with a 2.50 m range. This versatile mini level switch, identifiable by the codes 04044764002258 and 4044764002258, is designed for precise liquid level control. It's commonly used in tanks, reservoirs, or other confined spaces where space is a premium.
Type Miniature float switch
Cable Length 2.50m
Maximum Voltage 25 V AC/60 V DC
Connection Cable with open ends
Contact Type 1 change-over
Dim (L x W x H) 55 x 18 x 18 mm
Height 18mm
IP Rating IP68
Length 55mm
Material Plastic
Maximum Current 0.5A
Maximum Temperature 80°C
Min. temperature -20°C
Switching Voltage 25V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot