Scaleo Systems VV-210135-0 Power Supply 12V DC 10W Flush-Mount Smart Home

MPN
VV-210135-0
EAN-13
4260761940076
Order Code
10-5220
Country of Origin
Germany
  • Quickly find another product in this range by Output Voltage:

    5V DC 9V DC 12V DC
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Scaleo Systems offers the VV-210135-0 Power Supply Unit, a 12 V DC, 10 W solution. This PCB-mounted PSU with solder lugs is ideal for equipping circuit boards in electronic devices. Typical applications include powering small electronic projects or replacing faulty power units in existing setups.
Type Power supply unit
Output Voltage 12V DC
Number of Outputs 1
Power Rating 10W
Connection Spring-loaded terminal
Dim (L x W x H) 48 x 52.5 x 25 mm
Factory colour Black
Height 25mm
Length 48mm
Material ABS plastic
Maximum Input Volage 240V AC
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute 2 closed
Weight 50g
Width 52.5mm

Reviews

Be the first to submit a review

Trustpilot