scaleo systems Open & DIN Power Supply Units Power supply unit 628978

The Scaleo Systems power supplies are versatile and efficient solutions for providing various DC voltages with built-in protections and mounting options, catering to a range of electrical needs.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Max. output current Type Number of Outputs Power Rating Connection Dim Factory colour Height Length Material Maximum Input Volage Maximum Temperature Min. temperature Minimum Input Volage Misc Attribute 2 Weight Width
Scaleo Systems VV-210132-0 PSU 5V DC 2A 10W Short-Circuit & Overheat Protected
Scaleo Systems VV-210132-0 PSU 5V DC 2A 10W Short-Circuit & Overheat Protected
Standard range
Order code: 10-5218
MPN: VV-210132-0

Despatched within 4 working days - 9 in stock
1+ £36.55
Price per unit Ex VAT
5V DC 2A 2A Power supply unit 1 10W Spring-loaded terminal (L x W x H) 48 x 52.5 x 25 mm Black 25mm 48mm ABS plastic 240V AC +70°C -40°C 100V AC closed 50g 52.5mm
Scaleo Systems VV-210134-0 Power Supply Unit 9V DC 10W Flush Mounted
Scaleo Systems VV-210134-0 Power Supply Unit 9V DC 10W Flush Mounted
Standard range
Order code: 10-5219
MPN: VV-210134-0

Despatched within 4 working days - 15 in stock
1+ £36.55
Price per unit Ex VAT
9V DC Power supply unit 1 10W Spring-loaded terminal (L x W x H) 48 x 52.5 x 25 mm Black 25mm 48mm ABS plastic 240V AC +70°C -40°C 100V AC closed 50g 52.5mm
Scaleo Systems VV-210135-0 Power Supply 12V DC 10W Flush-Mount Smart Home
Scaleo Systems VV-210135-0 Power Supply 12V DC 10W Flush-Mount Smart Home
Standard range
Order code: 10-5220
MPN: VV-210135-0

Despatched within 4 working days - 8 in stock
1+ £36.55
Price per unit Ex VAT
12V DC Power supply unit 1 10W Spring-loaded terminal (L x W x H) 48 x 52.5 x 25 mm Black 25mm 48mm ABS plastic 240V AC +70°C -40°C 100V AC closed 50g 52.5mm

Trustpilot