Scaleo Systems VV-210132-0 PSU 5V DC 2A 10W Short-Circuit & Overheat Protected

MPN
VV-210132-0
EAN-13
4260761940014
Order Code
10-5218
Country of Origin
Germany
  • Quickly find another product in this range by Output Voltage:

    5V DC 9V DC 12V DC
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Scaleo Systems' Power Supply Unit VV-210132-0 is a compact PCB-mounted device delivering 5 V DC at 2 A with a total power output of 10 W. This PCB SMD power supply unit is equipped with solder lugs, making it ideal for seamless integration into printed circuit boards. It is typically used in electronic devices requiring stable and efficient power delivery.
Type Power supply unit
Output Voltage 5V DC
Output Current 2A
Number of Outputs 1
Power Rating 10W
Connection Spring-loaded terminal
Dim (L x W x H) 48 x 52.5 x 25 mm
Factory colour Black
Height 25mm
Length 48mm
Material ABS plastic
Max. output current 2A
Maximum Input Volage 240V AC
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute 2 closed
Weight 50g
Width 52.5mm

Reviews

Be the first to submit a review

Trustpilot