Ronseal 35304 High-Performance Wood Filler Natural 550g

MPN
35304
Brand
Ronseal
EAN-13
5010214538690
Order Code
96-9622
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ronseal High Performance Wood Filler is a chemically bonded filler and catalyst that provides extremely tough repairs to virtually any wood damage without shrinking or cracking. Fills to any depth and can be drilled, screwed or planed.

Ideal for use in interior or exterior wood repairs more than 5mm deep. Typical areas include window frames, sills, doors and door frames. For minor and surface wood repairs use Ronseal Multi Purpose Wood Filler.

Available in: Natural, Dark or White.

Application: Filling Knife.
Drying Time: approx 30 mins.
Protection Level: Very High.

The Ronseal RSLHPWFN550G is supplied in a tub with re-sealable lid.

Colour - Natural.
Size: 550g.


Type Wood Filler
Size 550g
Colour Natural

Reviews

Be the first to submit a review

Trustpilot