Ronseal High-Performance Wood Filler

Ronseal Brand: Ronseal

Ronseal High Performance Wood Filler is a chemically bonded filler and catalyst that provides extremely tough repairs to virtually any wood damage without shrinking or cracking. Fills to any depth and can be drilled, screwed or planed.

Ideal for use in interior or exterior wood repairs more than 5mm deep. Typical areas include window frames, sills, doors and door frames. For minor and surface wood repairs use Ronseal Multi Purpose Wood Filler.

Available in: Natural, Dark or White.

Application: Filling Knife.
Drying Time: approx 30 minutes.
Protection Level: Very High.

Description Image Product Buy Pricing (Ex VAT) Size Colour Type
Ronseal 32287 High-Performance Wood Filler Natural 1kg
Ronseal 32287 High-Performance Wood Filler Natural 1kg
Standard range
Order code: 96-9619
MPN: 32287

Despatched within 2 working days - 100 in stock
1+ £29.18
Price per unit Ex VAT
1kg Natural Wood Filler
Ronseal 35302 High-Performance Wood Filler Natural 275g
Ronseal 35302 High-Performance Wood Filler Natural 275g
Standard range
Order code: 96-9620
MPN: 35302

Despatched within 2 working days - 50 in stock
1+ £9.97
Price per unit Ex VAT
275g Natural Wood Filler
Ronseal 35303 High-Performance Wood Filler White 275g
Ronseal 35303 High-Performance Wood Filler White 275g
Standard range
Order code: 96-9621
MPN: 35303

Despatched within 2 working days - 100 in stock
1+ £15.03
Price per unit Ex VAT
275g White Wood Filler
Ronseal 35304 High-Performance Wood Filler Natural 550g
Ronseal 35304 High-Performance Wood Filler Natural 550g
Standard range
Order code: 96-9622
MPN: 35304

Despatched within 2 working days - 100 in stock
1+ £22.88
Price per unit Ex VAT
550g Natural Wood Filler
Ronseal 35305 High-Performance Wood Filler White 550g
Ronseal 35305 High-Performance Wood Filler White 550g
Standard range
Order code: 96-9623
MPN: 35305

Despatched same day - 3 in stockBack-order availability date - 07/11/2026
1+ £20.80
Price per unit Ex VAT
550g White Wood Filler
Ronseal 36058 High-Performance Wood Filler Natural 3.7kg
Ronseal 36058 High-Performance Wood Filler Natural 3.7kg
Standard range
Order code: 96-9624
MPN: 36058

Despatched within 2 working days - 20 in stock
1+ £46.80
Price per unit Ex VAT
3.7kg Natural Wood Filler
Ronseal 36104 High-Performance Wood Filler Hardener / Catalyst 30g
Ronseal 36104 High-Performance Wood Filler Hardener / Catalyst 30g
Standard range
Order code: 96-9625
MPN: 36104

Despatched within 2 working days - 100 in stock
1+ £2.82
Price per unit Ex VAT
30g Wood Filler
Ronseal 36383 High-Performance Wood Filler Dark 275g
Ronseal 36383 High-Performance Wood Filler Dark 275g
Standard range
Order code: 96-9626
MPN: 36383

Despatched within 2 working days - 20 in stock
1+ £18.72
Price per unit Ex VAT
275g Wood Filler
Ronseal 36384 High-Performance Wood Filler Dark 550g
Ronseal 36384 High-Performance Wood Filler Dark 550g
Standard range
Order code: 96-9627
MPN: 36384

Despatched within 2 working days - 20 in stock
1+ £23.92
Price per unit Ex VAT
550g Wood Filler
Ronseal 36660 High-Performance Wood Filler White 1kg
Ronseal 36660 High-Performance Wood Filler White 1kg
Standard range
Order code: 96-9628
MPN: 36660

Despatched within 2 working days - 100 in stock
1+ £21.37
Price per unit Ex VAT
1kg White Wood Filler

Trustpilot