Rittal Thermal Management Accessories Filter 615093

Rittal Brand: Rittal
The Rittal SK filters are versatile components designed for effective control cabinet ventilation.
Description Image Product Buy Pricing (Ex VAT) Colour Degree of protection (IP) Depth Dimensions Height EMC-version IP Rating Misc Attribute Material Rack size Weight Width With filter mat Type
Rittal 3237208 SK Filter 116.5x116.5x16mm Standard 1pc
Rittal 3237208 SK Filter 116.5x116.5x16mm Standard 1pc
Standard range
Order code: 06-4400
MPN: 3237208

Despatched within 4 working days - 26 in stock
1+ £32.39
Price per unit Ex VAT
Grey Other 16mm (W x H x D) 116.5 x 116.5 x 16 mm 116.5mm FALSE SK 3237.208 Plastic 0.000 116.5mm TRUE Filter
Rittal 3237300 SK Filter 116.5x116.5x33.2mm For Control Cabinet Ventilation
Rittal 3237300 SK Filter 116.5x116.5x33.2mm For Control Cabinet Ventilation
Standard range
Order code: 06-4401
MPN: 3237300

Despatched within 4 working days - 72 in stock
1+ £21.71
Price per unit Ex VAT
Multicolour 33.2mm (W x H x D) 116.5 x 116.5 x 33.2 mm 116.5mm IP54 SK 3237.300 100g 116.5mm Filter
Rittal 3238200 SK Outlet Filter 148.5 x 148.5 x 24 mm 1pc
Rittal 3238200 SK Outlet Filter 148.5 x 148.5 x 24 mm 1pc
Order code: 06-4402
MPN: 3238200
1+ £24.21
10+ £24.02
25+ £23.83
50+ £23.65
100+ £23.48
Price per unit Ex VAT
Grey 24mm (W x H x D) 148.50 x 148.50 x 24 mm 148.50mm IP54 SK 3238.200 483 mm (19") 0.170 148.50mm Filter
Rittal 3238208 SK Filter Standard Size 148.5x148.5x24mm 1 Piece
Rittal 3238208 SK Filter Standard Size 148.5x148.5x24mm 1 Piece
Order code: 06-4403
MPN: 3238208
1+ £29.06
Price per unit Ex VAT
Grey Other 24mm (W x H x D) 148.5 x 148.5 x 24 mm 148.5mm FALSE SK 3238.208 Plastic 0.000 148.5mm TRUE Filter
Rittal 3240200 SK Outlet Filter 255x255x25mm 1pc Standard Quality
Rittal 3240200 SK Outlet Filter 255x255x25mm 1pc Standard Quality
Order code: 06-4410
MPN: 3240200
1+ £47.37
10+ £33.87
25+ £32.39
50+ £31.29
100+ £30.07
Price per unit Ex VAT
Grey 25mm (W x H x D) 255 x 255 x 25 mm 255mm IP54 SK 3240.200 483 mm (19") 0.578 255mm Filter

Trustpilot