Rittal 3240200 SK Outlet Filter 255x255x25mm 1pc Standard Quality

Order Code:

06-4410

Brand: Rittal MPN: 3240200 EAN-13: 4028177651975

Discontinued


The Rittal SK 3240.200 is a filter designed for electrical enclosure ventilation. Measuring 255 x 255 x 25 mm, it aids in switchboard temperature control and ensures effective switchboard ventilation. Typical applications include maintaining optimal operating conditions in various electrical environments.
Type Filter
Colour Grey
Depth 25mm
Dimensions (W x H x D) 255 x 255 x 25 mm
Height 255mm
Misc Attribute SK 3240.200
Rack size 483 mm (19")
Width 255mm

Trustpilot