Easter Opening Hours and Delivery Dates here

Rittal 3238200 SK Outlet Filter 148.5 x 148.5 x 24 mm 1pc

Order Code:

06-4402

Brand: Rittal MPN: 3238200 EAN-13: 4028177651739

Discontinued


The Rittal SK 3238.200 filter measures 148.50 x 148.50 x 24 mm. It is designed for electrical enclosure and switchboard ventilation, aiding in temperature control. This product helps maintain efficient operation in electrical and control cabinets.
Type Filter
Colour Grey
Depth 24mm
Dimensions (W x H x D) 148.50 x 148.50 x 24 mm
Height 148.50mm
Misc Attribute SK 3238.200
Rack size 483 mm (19")
Width 148.50mm

Trustpilot