Rittal 3237300 SK Filter 116.5x116.5x33.2mm For Control Cabinet Ventilation

MPN
3237300
Brand
Rittal
EAN-13
4028177998438
Order Code
06-4401
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Rittal SK 3237.300 filter, measuring 116.5 x 116.5 x 33.2 mm, is an essential component for electrical enclosure ventilation. Manufactured by Rittal, it is designed to regulate switchboard temperature, enhancing the efficiency and longevity of electrical systems. Typical applications include usage in switchboard ventilation to maintain optimal operating conditions.
Type Filter
Depth 33.2mm
Dimensions (W x H x D) 116.5 x 116.5 x 33.2 mm
Height 116.5mm
Misc Attribute SK 3237.300
Weight 100g
Width 116.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot