Rittal 3237208 SK Filter 116.5x116.5x16mm Standard 1pc

MPN
3237208
Brand
Rittal
EAN-13
4028177663435
Order Code
06-4400
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Rittal SK 3237.208 filter measures 116.5 x 116.5 x 16 mm and is designed for electrical enclosure ventilation. It plays a crucial role in maintaining switchboard temperature control. This filter is typically used in switchboard ventilation to ensure optimal performance and longevity.
Type Filter
Colour Grey
Degree of protection (IP) Other
Depth 16mm
Dimensions (W x H x D) 116.5 x 116.5 x 16 mm
EMC-version FALSE
Height 116.5mm
Material Plastic
Misc Attribute SK 3237.208
Weight 0.000
Width 116.5mm
With filter mat TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot