Rittal 3238208 SK Filter Standard Size 148.5x148.5x24mm 1 Piece

MPN
3238208
Brand
Rittal
EAN-13
4028177663466
Order Code
06-4403
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Rittal's SK 3238.208 filter, measuring 148.5 x 148.5 x 24 mm, is designed for electrical enclosure ventilation. It aids in maintaining switchboard temperature control by efficiently filtering air. Typical applications include use in switchboard ventilation systems to ensure optimal performance.
Type Filter
Colour Grey
Degree of protection (IP) Other
Depth 24mm
Dimensions (W x H x D) 148.5 x 148.5 x 24 mm
EMC-version FALSE
Height 148.5mm
Material Plastic
Misc Attribute SK 3238.208
Weight 0.000
Width 148.5mm
With filter mat TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot