Rittal 6315250 AX Fitting Bracket 210x380x300mm Steel Light Grey |
06-4496
|
|
Despatched within 4 working days - 1 in stock
|
1+ £259.39
Price per unit Ex VAT
|
Steel plate, Aluminium, Plastic |
210mm |
380mm |
300mm |
IP55 |
(L x W x H) 210 x 380 x 300 mm |
IP55 |
|
AX 6315.250 |
|
Fitting bracket |
Light grey |
Rittal 6315350 AX Bracket Steel/Aluminium Light Grey 1pc(s) |
06-4497
|
|
Despatched within 4 working days - 2 in stock
|
1+ £276.61
Price per unit Ex VAT
|
Steel plate, Aluminium, Plastic |
210mm |
380mm |
380mm |
IP55 |
(L x W x H) 210 x 380 x 380 mm |
IP55 |
|
AX 6315.350 |
|
Fitting bracket |
Light grey |
Rittal 6315450 AX Fitting Bracket Steel Aluminium Light Grey 1pc |
06-4498
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £316.77
Price per unit Ex VAT
|
Steel plate, Aluminium, Plastic |
210mm |
500mm |
500mm |
IP55 |
(L x W x H) 210 x 500 x 500 mm |
IP55 |
|
AX 6315.450 |
|
Fitting bracket |
Light grey |
Rittal 6320050 AX Fitting Bracket 155x300x200mm Aluminium Light Grey |
06-4499
|
|
Back order - 10 availableBack-order availability date - 13/11/2026
|
1+ £189.40
Price per unit Ex VAT
|
Aluminium, Steel plate, Plastic |
155mm |
300mm |
200mm |
IP55 |
(L x W x H) 155 x 300 x 200 mm |
IP55 |
|
AX 6320.050 |
|
Fitting bracket |
Light grey |
Rittal 6320450 AX Fitting Bracket 500x500x210mm Aluminium/Steel 1pc |
06-4500
|
|
Back order - 10 availableBack-order availability date - 13/11/2026
|
1+ £285.96
Price per unit Ex VAT
|
Aluminium, Steel plate, Plastic |
500mm |
500mm |
210mm |
IP55 |
(L x W x H) 500 x 500 x 210 mm |
IP55 |
|
AX 6320.450 |
|
Fitting bracket |
Light grey |
Rittal 6321050 AX Fitting Bracket Steel VESA 75/100 for TFT up to 24" |
06-4501
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £462.27
Price per unit Ex VAT
|
Steel plate, Aluminium, Safety glass, Plastic |
155mm |
650mm |
450mm |
IP65 |
(L x W x H) 155 x 650 x 450 mm |
IP65 |
Viewing window with one-disc safety glass |
|
AX 6321.050 |
Fitting bracket |
Light grey |