Rittal 6320450 AX Fitting Bracket 500x500x210mm Aluminium/Steel 1pc

MPN
6320450
Brand
Rittal
EAN-13
4028177923171
Order Code
06-4500
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £285.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 13/08/2026

The Rittal AX 6320.450 is a fitting bracket designed for use in operating housings. Made from aluminium, steel plate, and plastic, it features a light grey finish. Commonly used in industrial and electrical enclosures, this bracket ensures secure and durable component mounting.
Type Fitting bracket
Material Aluminium, Steel plate, Plastic
Enclosure Length 500mm
Enclosure Width 500mm
Enclosure Height 210mm
Colour Light grey
Protection Rating IP55
Dim (L x W x H) 500 x 500 x 210 mm
IP Rating IP55
Misc Attribute AX 6320.450

Reviews

Be the first to submit a review

Trustpilot