Rittal 6315450 AX Fitting Bracket Steel Aluminium Light Grey 1pc

MPN
6315450
Brand
Rittal
EAN-13
4028177923201
Order Code
06-4498
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £316.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The fitting bracket Rittal AX 6315.450 is crafted from steel plate with components in aluminium and plastic. It is light grey and ideal for securing or mounting operating housings. Typically used in electrical installations, it ensures sturdy and reliable support.
Type Fitting bracket
Material Steel plate, Aluminium, Plastic
Enclosure Length 210mm
Enclosure Width 500mm
Enclosure Height 500mm
Colour Light grey
Protection Rating IP55
Dim (L x W x H) 210 x 500 x 500 mm
IP Rating IP55
Misc Attribute AX 6315.450

Reviews

Be the first to submit a review

Trustpilot