Rittal 6315250 AX Fitting Bracket 210x380x300mm Steel Light Grey

MPN
6315250
Brand
Rittal
EAN-13
4028177923140
Order Code
06-4496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £259.39
10+ £248.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rittal's AX 6315.250 fitting bracket is a robust component made from steel plate, aluminium, and plastic, finished in light grey. This high-quality bracket, available as a single piece, is typically used in operating housing applications for secure and efficient equipment mounting. Its dimensions are 210 x 380 x 300 mm, providing a versatile solution for various industrial setups.
Type Fitting bracket
Material Steel plate, Aluminium, Plastic
Enclosure Length 210mm
Enclosure Width 380mm
Enclosure Height 300mm
Colour Light grey
Protection Rating IP55
Dim (L x W x H) 210 x 380 x 300 mm
IP Rating IP55
Misc Attribute AX 6315.250

Reviews

Be the first to submit a review

Trustpilot