Rittal 6321050 AX Fitting Bracket Steel VESA 75/100 for TFT up to 24"

MPN
6321050
Brand
Rittal
EAN-13
4028177923249
Order Code
06-4501
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £462.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/08/2026

Rittal's AX 6321.050 fitting bracket is made from a combination of steel plate, aluminium, safety glass, and plastic. Finished in light grey, this bracket measures 155 x 650 x 450 mm. It is typically used for mounting and support applications in electrical enclosures or industrial settings.
Type Fitting bracket
Material Steel plate, Aluminium, Safety glass, Plastic
Enclosure Length 155mm
Enclosure Width 650mm
Enclosure Height 450mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 155 x 650 x 450 mm
IP Rating IP65
Misc Attribute 1 Viewing window with one-disc safety glass
Misc Attribute 2 AX 6321.050

Reviews

Be the first to submit a review

Trustpilot