Rittal 6320050 AX Fitting Bracket 155x300x200mm Aluminium Light Grey

MPN
6320050
Brand
Rittal
EAN-13
4028177923218
Order Code
06-4499
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £187.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 13/08/2026

The Rittal AX 6320.050 is a fitting bracket designed for operating housings, constructed from aluminium, steel plate, and plastic in a light grey finish. This versatile component offers dimensions of 155 x 300 x 200 mm, making it suitable for a variety of mounting needs. It is ideal for securely fitting equipment within industrial and commercial enclosures.
Type Fitting bracket
Material Aluminium, Steel plate, Plastic
Enclosure Length 155mm
Enclosure Width 300mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP55
Dim (L x W x H) 155 x 300 x 200 mm
IP Rating IP55
Misc Attribute AX 6320.050

Reviews

Be the first to submit a review

Trustpilot