Rittal 6315350 AX Bracket Steel/Aluminium Light Grey 1pc(s)

MPN
6315350
Brand
Rittal
EAN-13
4028177923157
Order Code
06-4497
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £276.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal AX 6315.350 fitting bracket is made from steel plate, aluminium, and plastic, and comes in a light grey colour. It is designed for use in operating housings, offering robust support and alignment. Typical applications include providing structural stability and precise fitting in electrical or industrial enclosures.
Type Fitting bracket
Material Steel plate, Aluminium, Plastic
Enclosure Length 210mm
Enclosure Width 380mm
Enclosure Height 380mm
Colour Light grey
Protection Rating IP55
Dim (L x W x H) 210 x 380 x 380 mm
IP Rating IP55
Misc Attribute AX 6315.350

Reviews

Be the first to submit a review

Trustpilot