Rittal 2460.000 Filler Square 7mm Die Cast 1 piece Robust and Precise |
12-8615
|
|
Despatched within 4 working days - 3 in stock
|
2+ £3.81
Price per unit Ex VAT
|
|
27mm |
Die cast |
|
|
SZ 2460.000 |
|
|
|
0.000 |
|
Filler |
Rittal SZ 2461.000 Filler Square 8mm Die Cast 1 piece |
12-8616
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.48
Price per unit Ex VAT
|
|
27mm |
Die cast |
|
|
SZ 2461.000 |
|
|
|
0.000 |
|
Filler |
Rittal 2464.000 SZ Filler Screwdriver Die Cast 1 piece Key Attributes |
12-8617
|
|
|
2+ £3.24
Price per unit Ex VAT
|
|
27mm |
Die cast |
|
|
SZ 2464.000 |
|
|
|
0.000 |
1.0in |
Filler |
Rittal 2466.000 SZ Filler Double-Sided Ward Die Cast 1 piece |
12-8618
|
|
Despatched within 4 working days - 41 in stock
|
2+ £3.14
Price per unit Ex VAT
|
|
27mm |
Die cast |
|
|
SZ 2466.000 |
|
|
|
0.000 |
|
Filler |
Rittal 2483.000 SZ Filler Double-Sided Ward Die-Cast 1 piece(s) |
12-8624
|
|
Despatched within 4 working days - 26 in stock
|
2+ £3.24
Price per unit Ex VAT
|
|
41mm |
Die cast |
|
|
SZ 2483.000 |
|
|
|
0.000 |
|
Filler |
Rittal 2525.000 SZ Filler Safety Lock Die Cast 1 piece Durable Security |
12-8628
|
|
Despatched within 4 working days - 2 in stock
|
1+ £11.60
Price per unit Ex VAT
|
|
|
Die cast |
AE/IW series with pre-driver |
C with closure no. 3524 E |
|
SZ 2525.000 |
|
|
0.000 |
|
Filler |
Rittal 2530.000 SZ Filler Safety Lock Die Cast Grey-White RAL 7035 |
12-8629
|
|
Despatched within 4 working days - 160 in stock
|
1+ £14.44
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
|
Die cast |
|
|
SZ 2530.000 |
|
|
|
0.000 |
|
Filler |
Rittal 2540.500 SZ Filler Safety Lock Polyamide 1 piece |
12-8630
|
|
Despatched within 4 working days - 14 in stock
|
1+ £34.82
| 1+ |
£34.82 |
| 10+ |
£32.93 |
| 100+ |
£32.75 |
Price per unit Ex VAT
|
|
|
Polyamide |
AE series with predriver |
|
SZ 2540.500 |
|
|
|
0.000 |
|
Filler |
Rittal 2571.000 Filler Safety Lock Die Cast 1 piece Strong Security |
12-8637
|
|
Despatched within 4 working days - 17 in stock
|
1+ £11.77
Price per unit Ex VAT
|
|
|
Die cast |
SERIES EB/BG/AE/IW |
B with closure no. 3524 E |
|
SZ 2571.000 |
|
|
0.000 |
|
Filler |
Rittal 8611.190 TS Filler Push Button Insert Metal 1 piece Robust Design |
12-8739
|
|
Despatched within 4 working days - 61 in stock
|
1+ £7.06
Price per unit Ex VAT
|
|
|
Metal |
|
|
TS 8611.190 |
|
|
483 mm (19") |
0.036 |
|
Filler |
Rittal 8611.200 TS Filler Safety Push Button Insert Metal 1 piece |
12-8740
|
|
Despatched within 4 working days - 16 in stock
|
1+ £15.28
Price per unit Ex VAT
|
|
|
Metal |
|
|
TS 8611.200 |
|
|
483 mm (19") |
0.045 |
|
Filler |
Rittal 9785.040 Filler Sealing Insert for Comfort and Ergo Handles |
12-8761
|
|
Despatched within 4 working days - 2 in stock
|
1+ £27.85
Price per unit Ex VAT
|
|
|
|
|
3 keys per lock insert |
|
CS 9785.040 |
Rack-Zubehör |
483 mm (19") |
0.000 |
|
Filler |
Rittal CS 9785.042 Filler 2piece Sealing Inserts for Various Handles |
12-8762
|
|
Despatched within 4 working days - 2 in stock
|
1+ £53.78
| 1+ |
£53.78 |
| 10+ |
£51.30 |
| 100+ |
£51.05 |
Price per unit Ex VAT
|
|
|
|
|
3 keys per lock insert |
|
CS 9785.042 |
|
|
|
|
Filler |