Rittal 2460.000 Filler Square 7mm Die Cast 1 piece Robust and Precise

Image Representative of Range

Rittal 2460.000 Filler Square 7mm Die Cast 1 piece Robust and Precise

MPN
2460.000
Brand
Rittal
EAN-13
4028177023765
Order Code
12-8615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Rittal SZ 2460.000 is a filler square made from die-cast material designed for enclosure accessories. This product, measuring 7 mm, is ideal for filling gaps or spaces in enclosures to ensure a complete and professional finish. Typical applications include maintaining the integrity and aesthetic of electrical enclosures.
Type Filler
Length 27mm
Material Die cast
Misc Attribute SZ 2460.000
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot