Rittal SZ 2461.000 Filler Square 8mm Die Cast 1 piece

Image Representative of Range

Rittal SZ 2461.000 Filler Square 8mm Die Cast 1 piece

MPN
2461.000
Brand
Rittal
EAN-13
4028177023789
Order Code
12-8616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Rittal manufactures the SZ 2461.000 Filler Square, an 8 mm die-cast enclosure accessory. This product is typically used to fill gaps in enclosures, ensuring a secure and finished appearance. It is ideal for maintaining the integrity and functionality of electrical or industrial enclosures.
Type Filler
Length 27mm
Material Die cast
Misc Attribute SZ 2461.000
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot