Rittal 2464.000 SZ Filler Screwdriver Die Cast 1 piece Key Attributes

Image Representative of Range

Rittal 2464.000 SZ Filler Screwdriver Die Cast 1 piece Key Attributes

MPN
2464.000
Brand
Rittal
EAN-13
4028177023840
Order Code
12-8617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Rittal SZ 2464.000 is a die-cast filler screwdriver piece. It is designed for use as an enclosure accessory. This product is typically utilised in electrical and industrial settings for secure assembly.
Type Filler
Length 27mm
Material Die cast
Misc Attribute SZ 2464.000
Screen size diagonal (inches) 1.0in
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot