RIDGID 92670 Chain Tong - Double Ended 26-114mm (3/4-4in) Capacity 3231

MPN
92670
Brand
RIDGID
EAN-13
0095691926708
Order Code
96-9164
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £294.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RIDGID Chain Tongs are designed and sized to provide extra leverage for the toughest jobs. All chains are tested to 2/3 of its breaking strength.

Model 3215 is a single-end tong but all other models feature double-end jaw styles which can be reversed.

RIDGID Chain Tong - Double Ended

Total Length: 939mm (37in).
Pipe Capacity: 26-114mm (3/4-4in).
Chain Length: 572mm (22.1/2in).
Chain Breaking Load: 7,983.0kg.
Weight: 10kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot