Chain Tong - Single Ended 114-457mm (4-18in) Capacity 3215

RIDGID Brand: RIDGID

RIDGID Chain Tongs are designed and sized to provide extra leverage for the toughest jobs. All chains are tested to 2/3 of its breaking strength.

Model 3215 is a single-end tong but all other models feature double-end jaw styles which can be reversed.

RIDGID Chain Tong - Single Ended

Total Length: 2,209mm (87in).
Pipe Capacity: 114-457mm (4-18in).
Chain Length: 1892mm (74.1/2in).
Chain Breaking Load: 25.401kg.
Weight: 71kg.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 92660 Chain Tong - Single Ended 114-457mm (4-18in) Capacity 3215
RIDGID 92660 Chain Tong - Single Ended 114-457mm (4-18in) Capacity 3215
Extended range
Order code: 96-9163
MPN: 92660

Out of stockPlease contact us for lead time
1+ £1808.65
Price per unit Ex VAT
Wrench
RIDGID 92670 Chain Tong - Double Ended 26-114mm (3/4-4in) Capacity 3231
RIDGID 92670 Chain Tong - Double Ended 26-114mm (3/4-4in) Capacity 3231
Standard range
Order code: 96-9164
MPN: 92670

Despatched within 4 working days - 2 in stock
1+ £294.32
Price per unit Ex VAT
Wrench

Trustpilot