RIDGID 10348 Heavy-Duty RapidGrip® Wrench 250mm (10in)

MPN
10348
Brand
RIDGID
EAN-13
0095691103482
Order Code
96-9196
Country of Origin
USA
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £71.03 £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RIDGID Heavy-Duty RapidGrip® Wrench has a quick one-handed operation with a spring-loaded jaw design that provides a rapid ratcheting action. The unique combination heel/hook jaw design aggressively bites the workpiece and ensures a secure grip.

Specification:

Size: 250mm (10in)
Capacity: Pipe: 40mm (1.1/2in), Fittings: 25mm (1in)
Weight: 0.7kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot