Heavy-Duty RapidGrip® Wrench 250mm (10in)

RIDGID Brand: RIDGID

The RIDGID Heavy-Duty RapidGrip® Wrench has a quick one-handed operation with a spring-loaded jaw design that provides a rapid ratcheting action. The unique combination heel/hook jaw design aggressively bites the workpiece and ensures a secure grip.

Specification:

Size: 250mm (10in)
Capacity: Pipe: 40mm (1.1/2in), Fittings: 25mm (1in)
Weight: 0.7kg

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 10348 Heavy-Duty RapidGrip® Wrench 250mm (10in)
RIDGID 10348 Heavy-Duty RapidGrip® Wrench 250mm (10in)
Standard range
Order code: 96-9196
MPN: 10348

Despatched within 4 working days - 2 in stock
1+ £57.23
Price per unit Ex VAT
Wrench
RIDGID 10358 Heavy-Duty RapidGrip® Wrench 350mm (14in)
RIDGID 10358 Heavy-Duty RapidGrip® Wrench 350mm (14in)
Standard range
Order code: 96-9197
MPN: 10358

Despatched within 4 working days - 5 in stock
1+ £73.71
Price per unit Ex VAT
Wrench

Trustpilot