Renkforce 1034069 PIR Motion Detector 160° White IP44 Surface-Mount |
12-8465
|
|
|
1+ £6.94
Price per unit Ex VAT
|
Relay |
|
160° |
(W x H) 63 mm x 92 mm |
White |
92mm |
IP44 |
10m |
Surface-mount |
|
|
0.45W |
300W |
1200W |
|
1200W |
|
300W |
10s - 7min |
3–2000lx |
Renkforce 1289331 Ceiling PIR Motion Detector 360° Relay Chrome IP20 |
12-8469
|
|
Despatched within 4 working days - 1,435 in stock
|
1+ £6.71
Price per unit Ex VAT
|
Relay |
76mm |
360° |
(Ø x H) 76 mm x 75 mm |
Chrome |
75mm |
IP20 |
6m |
|
-20 to +40°C |
Fitting the detector |
0.45W |
300W |
1200 W (magnetic transformer) / 300 W (electronic transformer) |
|
1200W |
1200W |
300W |
10s - 15min |
3–2000lx |
Renkforce 1296308 Ceiling PIR Motion Detector 360° White IP20 |
12-8472
|
|
Despatched within 4 working days - 1,468 in stock
|
1+ £8.06
Price per unit Ex VAT
|
Relay |
88mm |
360° |
(Ø x H) 88 mm x 56 mm |
White |
56mm |
IP20 |
12m |
|
|
|
0.45W |
300W |
1200W |
|
1200W |
|
300W |
10s - 15min |
3–2000lx |
Renkforce 1362990 Ceiling PIR Detector 360° Relay White IP20 Recessed Mount |
12-8478
|
|
Despatched within 4 working days - 3,235 in stock
|
1+ £6.25
Price per unit Ex VAT
|
Relay |
|
360° |
|
White |
|
IP20 |
6m |
|
-20 - +40°C |
|
0.5W |
200W |
800W |
200W |
800W |
|
200W |
5 sec - 8min |
|
Renkforce 1488533 Ceiling PIR Motion Detector 360° Relay White IP20 |
12-8486
|
|
Despatched within 4 working days - 314 in stock
|
1+ £8.08
Price per unit Ex VAT
|
Relay |
115mm |
360° |
(Ø x H) 115 mm x 24.3 mm |
White |
24.3mm |
IP20 |
3m |
Ceiling |
-20 °C to +40 °C.°C |
|
|
1000W |
2000W |
1000W |
2000W |
|
1000W |
10s - 15min |
3–2000lx |
Renkforce 1588385 Adapter PIR Motion Detector 120° White IP20 Auto Off |
12-8488
|
|
Despatched within 4 working days - 969 in stock
|
1+ £8.98
Price per unit Ex VAT
|
|
|
120° |
(W x H) 53 mm x 99 mm |
White |
99mm |
IP20 |
9m |
Adapter |
-20 - +40°C |
|
0.5W |
|
|
300W |
1200W |
|
|
10s - 7min |
3–2000lx |