Renkforce 1362990 Ceiling PIR Detector 360° Relay White IP20 Recessed Mount

MPN
1362990
Brand
Renkforce
EAN-13
4016138984996
Order Code
12-8478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,235 in stock

The Renkforce 1362990 is a ceiling-mounted PIR motion detector providing 360° coverage. It features a relay mechanism and is designed for indoor use with an IP20 rating. Ideal for residential and commercial buildings, it enhances security and energy efficiency by detecting occupancy and managing lighting.
Type PIR motion detector
Contact Type Relay
Detection Angle 360°
Factory colour White
IP Rating IP20
Max. Range 6m
Operating Temperature -20 - +40°C
Operating Voltage 230V
Standby current consumption 0.5W
Switching capacity (energy saving bulbs) 200W
Switching capacity (halogen bulbs) 800W
Switching capacity (LED) 200W
Switching capacity (light bulbs) 800W
Switching capacity (light tubes) 200W
Time settings 5 sec - 8min
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot