Renkforce 1289331 Ceiling PIR Motion Detector 360° Relay Chrome IP20

MPN
1289331
Brand
Renkforce
EAN-13
4016138945331
Order Code
12-8469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,435 in stock

The Renkforce 1289331 is a recess-mount PIR motion detector designed for ceiling installation. It features a 360-degree detection range and uses a relay mechanism, ideal for indoor settings. Common applications include automated lighting control in homes and offices.
Type PIR motion detector
(Ø) 76mm
Contact Type Relay
Detection Angle 360°
Dim (Ø x H) 76 mm x 75 mm
Factory colour Chrome
Height 75mm
IP Rating IP20
Max. Range 6m
Misc Attribute Fitting the detector
Operating Temperature -20 to +40°C
Operating Voltage 230V
Standby current consumption 0.45W
Switching Capacity 1200W
Switching capacity (energy saving bulbs) 300W
Switching capacity (halogen bulbs) 1200 W (magnetic transformer) / 300 W (electronic transformer)
Switching capacity (light bulbs) 1200W
Switching capacity (light tubes) 300W
Time settings 10s - 15min
Twilight settings 3–2000lx
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot