Renkforce 1296308 Ceiling PIR Motion Detector 360° White IP20

MPN
1296308
Brand
Renkforce
EAN-13
4016138948882
Order Code
12-8472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,468 in stock

The Renkforce 1296308 is a ceiling or surface-mount PIR motion detector offering a 360° detection range. It features a relay and comes in a white finish, rated IP20. This motion detector is ideal for indoor applications where automated lighting or security is required.
Type PIR motion detector
(Ø) 88mm
Contact Type Relay
Detection Angle 360°
Dim (Ø x H) 88 mm x 56 mm
Factory colour White
Height 56mm
IP Rating IP20
Max. Range 12m
Operating Voltage 230V
Standby current consumption 0.45W
Switching capacity (energy saving bulbs) 300W
Switching capacity (halogen bulbs) 1200W
Switching capacity (light bulbs) 1200W
Switching capacity (light tubes) 300W
Time settings 10s - 15min
Twilight settings 3–2000lx
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot