Renkforce 1588385 Adapter PIR Motion Detector 120° White IP20 Auto Off

MPN
1588385
Brand
Renkforce
EAN-13
4016139315805
Order Code
12-8488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 969 in stock

The Renkforce 1588385 is a PIR motion detector with a 120° detection angle and is suitable for indoor use. This white adapter is ideal for enhancing security and energy efficiency in homes or offices. The device features IP20 protection, making it perfect for general indoor applications.
Type PIR motion detector
Detection Angle 120°
Dim (W x H) 53 mm x 99 mm
Factory colour White
Height 99mm
IP Rating IP20
Max. Range 9m
Mounting Type Adapter
Operating Temperature -20 - +40°C
Operating Voltage 230V
Standby current consumption 0.5W
Switching capacity (LED) 300W
Switching capacity (light bulbs) 1200W
Time settings 10s - 7min
Twilight settings 3–2000lx
Used at Indoors
Weight 116g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot