Renkforce 1488533 Ceiling PIR Motion Detector 360° Relay White IP20

MPN
1488533
Brand
Renkforce
EAN-13
4016139093888
Order Code
12-8486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

The Renkforce 1488533 is a ceiling PIR motion detector with a 360-degree detection range. It features a relay switch and is designed for indoor use with an IP20 rating. This motion detector is typically used for enhancing security and automating lighting systems in residential and commercial settings.
Type PIR motion detector
(Ø) 115mm
Contact Type Relay
Detection Angle 360°
Dim (Ø x H) 115 mm x 24.3 mm
Factory colour White
Height 24.3mm
IP Rating IP20
Max. Range 3m
Mounting Type Ceiling
Operating Temperature -20 °C to +40 °C.°C
Operating Voltage 230V
Switching capacity (energy saving bulbs) 1000W
Switching capacity (halogen bulbs) 2000W
Switching capacity (LED) 1000W
Switching capacity (light bulbs) 2000W
Switching capacity (light tubes) 1000W
Time settings 10s - 15min
Twilight settings 3–2000lx
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot