Renkforce 1034069 PIR Motion Detector 160° White IP44 Surface-Mount

MPN
1034069
Brand
Renkforce
EAN-13
4016138863246
Order Code
12-8465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Renkforce 1034069 is a PIR motion detector with a 160° detection angle. It features a surface-mount design with a relay and is rated IP44, making it suitable for outdoor use. This motion detector is ideal for security systems, automatically activating lights or alarms when motion is detected.
Type PIR motion detector
Contact Type Relay
Detection Angle 160°
Dim (W x H) 63 mm x 92 mm
Factory colour White
Height 92mm
IP Rating IP44
Max. Range 10m
Mounting Type Surface-mount
Operating Voltage 230V
Standby current consumption 0.45W
Switching capacity (energy saving bulbs) 300W
Switching capacity (halogen bulbs) 1200W
Switching capacity (light bulbs) 1200W
Switching capacity (light tubes) 300W
Time settings 10s - 7min
Twilight settings 3–2000lx
Used at Outdoors
Weight 160g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot