Renkforce 1399965 SAT Cable Coaxial 10m 4x Shielding 2 F-Plugs |
12-8480
|
|
Despatched within 4 working days - 615 in stock
|
1+ £10.55
Price per unit Ex VAT
|
Coaxial male |
F Male |
10m |
|
75Ω |
fourfold shielding |
White |
Yes |
7.5mm |
100dB |
|
Coaxial |
Renkforce 1399966 SAT Cable 20m 4-fold Shielding 100dB Waterproof F-plugs |
12-8481
|
|
Despatched within 4 working days - 180 in stock
|
1+ £18.19
Price per unit Ex VAT
|
Coaxial male |
F Male |
20m |
|
75Ω |
fourfold shielding |
White |
Yes |
|
100dB |
|
Coaxial |
Renkforce 1399967 SKB 488-40 SAT Cable 40m 4x Shielding 100dB Waterproof |
12-8482
|
|
Despatched within 4 working days - 23 in stock
|
1+ £31.23
Price per unit Ex VAT
|
Coaxial male |
F Male |
40.00m |
|
75Ω |
fourfold shielding |
White |
Yes |
|
100dB |
|
Coaxial |
Renkforce 1399968 SKB 88-51 SAT Cable 10m Coaxial Double Shielded 85dB |
12-8483
|
|
Despatched within 4 working days - 466 in stock
|
1+ £7.25
Price per unit Ex VAT
|
Coaxial male |
F Male |
10m |
|
75Ω |
double shielding |
White |
Yes |
|
85dB |
|
Coaxial |
Renkforce 1399969 SKB 88-52 Coaxial SAT Cable 20m Double Shield 85dB |
12-8484
|
|
Despatched within 4 working days - 279 in stock
|
1+ £12.07
Price per unit Ex VAT
|
Coaxial male |
F Male |
20m |
|
75Ω |
double shielding |
White |
Yes |
|
85dB |
|
Coaxial |
Renkforce 1399971 Coaxial Cable 40m Double Shielded 85dB 4 F-Plugs |
12-8485
|
|
Despatched within 4 working days - 123 in stock
|
1+ £21.45
Price per unit Ex VAT
|
Open cable ends |
F plug |
40m |
Not Applicable |
|
double shielding |
|
Braid shielding |
|
85dB |
Cable |
Coaxial |