Renkforce 1399971 Coaxial Cable 40m Double Shielded 85dB 4 F-Plugs

MPN
1399971
Brand
Renkforce
EAN-13
4016139045467
Order Code
12-8485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The Renkforce SKB 88-54 SAT Cable is a 40.00 m long satellite TV cable featuring double shielding and an 85 dB rating. It comes with four F-connectors and two caps for easy installation. This coaxial cable is ideal for connecting satellite TV systems, ensuring reliable signal transmission.
Length 40m
LAN Category Not Applicable
Shielding Braid shielding
Cable features double shielding
Connector 1 Open cable ends
Connector 2 F plug
Shielding specs 85dB
Type Coaxial
Version Cable

Reviews

Be the first to submit a review

Trustpilot