Renkforce 1399968 SKB 88-51 SAT Cable 10m Coaxial Double Shielded 85dB

MPN
1399968
Brand
Renkforce
EAN-13
4016139045443
Order Code
12-8483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 466 in stock

The Renkforce SKB 88-51 SAT Cable is a high-quality coaxial cable offering 10.00 m length with double shielding and 85 dB for optimal performance. It is equipped with F connectors, making it ideal for connecting satellite TV systems. This cable ensures excellent signal transmission for both residential and professional satellite installations.
Connector 1 Coaxial male
Connector 2 F Male
Length 10m
Impedance 75Ω
Type Coaxial
Cable features double shielding
Colour White
Shielding Yes
Shielding specs 85dB

Reviews

Be the first to submit a review

Trustpilot