Renkforce 1399966 SAT Cable 20m 4-fold Shielding 100dB Waterproof F-plugs

MPN
1399966
Brand
Renkforce
EAN-13
4016139045429
Order Code
12-8481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

The Renkforce SAT Cable SKB 488-20 features a 20.00 m length with fourfold shielding for enhanced signal protection, providing 100 dB shielding. It is equipped with F connectors, making it ideal for satellite TV applications. This coaxial cable is designed for high-performance satellite television signal transmission.
Connector 1 Coaxial male
Connector 2 F Male
Length 20m
Impedance 75Ω
Type Coaxial
Cable features fourfold shielding
Colour White
Shielding Yes
Shielding specs 100dB

Reviews

Be the first to submit a review

Trustpilot