Renkforce 1399967 SKB 488-40 SAT Cable 40m 4x Shielding 100dB Waterproof

MPN
1399967
Brand
Renkforce
EAN-13
4016139045436
Order Code
12-8482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Renkforce's SAT Cable, model SKB 488-40, offers a 40.00 m length with fourfold shielding providing 100 dB. It is equipped with F connectors, ensuring reliable signal transmission. Ideal for satellite TV applications, it provides enhanced interference protection.
Connector 1 Coaxial male
Connector 2 F Male
Length 40.00m
Impedance 75Ω
Type Coaxial
Cable features fourfold shielding
Colour White
Shielding Yes
Shielding specs 100dB

Reviews

Be the first to submit a review

Trustpilot