Renkforce 1399969 SKB 88-52 Coaxial SAT Cable 20m Double Shield 85dB

MPN
1399969
Brand
Renkforce
EAN-13
4016139045450
Order Code
12-8484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 279 in stock

The Renkforce SKB 88-52 SAT cable is a coaxial cable with double shielding and an 85 dB signal quality, extending 20.00 metres. It features F connectors, making it suitable for satellite TV connections. Ideal for home satellite installations, it ensures strong signal transmission and minimal interference.
Connector 1 Coaxial male
Connector 2 F Male
Length 20m
Impedance 75Ω
Type Coaxial
Cable features double shielding
Colour White
Shielding Yes
Shielding specs 85dB

Reviews

Be the first to submit a review

Trustpilot