Renkforce 1399965 SAT Cable Coaxial 10m 4x Shielding 2 F-Plugs

MPN
1399965
Brand
Renkforce
EAN-13
4016139045412
Order Code
12-8480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 615 in stock

The Renkforce SKB 488-10 is a SAT cable with a length of 10.00 metres and features fourfold shielding that offers 100 dB noise protection. Designed with F connectors, this coaxial kit also includes two plugs and a water cap for enhanced durability. Ideal for satellite TV installations, it ensures optimal signal transmission and improved viewing quality.
Connector 1 Coaxial male
Connector 2 F Male
Length 10m
Impedance 75Ω
Type Coaxial
Cable features fourfold shielding
Colour White
Outside Diameter 7.5mm
Shielding Yes
Shielding specs 100dB

Reviews

Be the first to submit a review

Trustpilot