Reflecta 23091 Reflecta PLANO Flat TV wall mount for 60"-100" rigid mounting |
17-3744
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £47.28
Price per unit Ex VAT
|
100kg |
100" |
Black |
32mm |
(W x H x D) 1009 x 610 x 32 mm |
32mm |
32mm |
152,4 cm (60") - 254,0 cm (100") |
610mm |
Rigid |
Powder-coated steel |
|
|
|
1009mm |
|
Wall mount |
No |
Reflecta 23094 Plano TV wall mount 37"-70" tiltable flat wall mounting |
17-3745
|
|
|
1+ £29.56
Price per unit Ex VAT
|
50kg |
70" |
Black |
56mm |
(W x H x D) 653 x 425 x 56 mm |
56mm |
56mm |
94,0 cm (37") - 177,8 cm (70") |
425mm |
Tiltable |
Powder-coated steel |
|
|
10° |
653mm |
5° |
Wall mount |
No |
Reflecta 23112 FLEXO TV wall mount 23.6-42" swivel mountings black |
17-3746
|
|
Despatched within 4 working days - 16 in stock
|
1+ £20.06
Price per unit Ex VAT
|
30kg |
42" |
Black |
470mm |
(W x H x D) 210 x 210 x 470 mm |
470mm |
89mm |
59,9 cm (23,6") - 106,7 cm (42") |
210mm |
Swivelling |
Powder-coated steel;Plastic |
90° |
90° |
20° |
210mm |
20° |
Wall mount |
No |
Reflecta 23114 FLEXO Swivelling TV wall mount for 33cm to 68.6cm TVs |
17-3747
|
|
Despatched within 4 working days - 16 in stock
|
1+ £7.18
| 1+ |
£7.18 |
| 10+ |
£6.91 |
| 50+ |
£6.82 |
Price per unit Ex VAT
|
30kg |
|
Silver |
90mm |
(W x H x D) 110 x 110 x 90 mm |
90mm |
90mm |
33,0 cm (13") - 68,6 cm (27") |
110mm |
Swivelling |
Powder-coated steel |
30° |
30° |
20° |
110mm |
20° |
Wall mount |
No |
Reflecta 23117 FLEXO TV wall mount 23.6"-55" swivelling wall mounting |
17-3748
|
|
Despatched within 4 working days - 22 in stock
|
1+ £32.73
Price per unit Ex VAT
|
35kg |
55" |
Black |
615mm |
(W x H x D) 410 x 410 x 615 mm |
615mm |
49mm |
59,9 cm (23,6") - 139,7 cm (55") |
410mm |
Swivelling |
Powder-coated steel |
90° |
90° |
15° |
410mm |
5° |
Wall mount |
No |
Reflecta 23141 PLANO Slim TV wall mount 37-70 inch Tiltable |
17-3750
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £24.51
Price per unit Ex VAT
|
50kg |
70" |
Black |
57mm |
(W x H x D) 685 x 405 x 57 mm |
57mm |
57mm |
94,0 cm (37") - 177,8 cm (70") |
405mm |
Tiltable |
Powder-coated steel |
|
|
15° |
685mm |
5° |
Wall mount |
No |